
TS7Y102KR32 | |
|---|---|
DigiKey Part Number | 716-TS7Y102KR32-ND |
Manufacturer | |
Manufacturer Product Number | TS7Y102KR32 |
Description | TS7 Y 1K 10% TR E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.5W, 1/2W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Vishay Sfernice | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 1 kOhms | Termination Style Gull Wing |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.277" x 0.264" Face (7.04mm x 6.70mm) |
Tolerance ±10% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,11000 Kč | 40,11 Kč |
| 10 | 33,45000 Kč | 334,50 Kč |
| 25 | 31,08560 Kč | 777,14 Kč |
| 50 | 29,40140 Kč | 1 470,07 Kč |
| 100 | 27,79510 Kč | 2 779,51 Kč |
| 250 | 25,79900 Kč | 6 449,75 Kč |
| 750 | 23,58132 Kč | 17 685,99 Kč |
| 1 500 | 22,27678 Kč | 33 415,17 Kč |
| 5 250 | 20,09301 Kč | 105 488,30 Kč |
| Unit Price without VAT: | 40,11000 Kč |
|---|---|
| Unit Price with VAT: | 48,53310 Kč |

