
TS7X502KR10 | |
|---|---|
DigiKey Part Number | 716-TS7X502KR10-ND |
Manufacturer | |
Manufacturer Product Number | TS7X502KR10 |
Description | TS7 Y 5K 10% TR E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.5W, 1/2W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Vishay Sfernice | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 5 kOhms | Termination Style Gull Wing |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.290" x 0.264" Face (7.37mm x 6.71mm) |
Tolerance ±10% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,35000 Kč | 49,35 Kč |
| 10 | 41,13500 Kč | 411,35 Kč |
| 25 | 38,22480 Kč | 955,62 Kč |
| 50 | 36,14180 Kč | 1 807,09 Kč |
| 100 | 34,16790 Kč | 3 416,79 Kč |
| 250 | 31,70948 Kč | 7 927,37 Kč |
| 500 | 29,96078 Kč | 14 980,39 Kč |
| 1 000 | 28,30425 Kč | 28 304,25 Kč |
| 5 000 | 24,79078 Kč | 123 953,90 Kč |
| Unit Price without VAT: | 49,35000 Kč |
|---|---|
| Unit Price with VAT: | 59,71350 Kč |

