
TS63Y103KT20 | |
|---|---|
DigiKey Part Number | 716-TS63Y103KT20-ND |
Manufacturer | |
Manufacturer Product Number | TS63Y103KT20 |
Description | TRIMMER 10K OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 15.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | TS63Y103KT20 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Vishay Sfernice | Number of Turns 15.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 10 kOhms | Termination Style Gull Wing |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.270" x 0.197" Face (6.85mm x 5.00mm) |
Tolerance ±10% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,81000 Kč | 92,81 Kč |
| 10 | 77,23100 Kč | 772,31 Kč |
| 25 | 71,73760 Kč | 1 793,44 Kč |
| 50 | 67,81940 Kč | 3 390,97 Kč |
| 100 | 64,09430 Kč | 6 409,43 Kč |
| 250 | 59,46716 Kč | 14 866,79 Kč |
| 500 | 56,17888 Kč | 28 089,44 Kč |
| 1 000 | 53,06510 Kč | 53 065,10 Kč |
| Unit Price without VAT: | 92,81000 Kč |
|---|---|
| Unit Price with VAT: | 112,30010 Kč |


