
TS53YL104MR10 | |
|---|---|
DigiKey Part Number | TS53YL-100KTR-ND - Tape & Reel (TR) TS53YL-100KCT-ND - Cut Tape (CT) TS53YL-100KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS53YL104MR10 |
Description | TRIMMER 100K OHM 0.25W GW TOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | TS53YL104MR10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Square - 0.197" x 0.197" Face (5.00mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,38000 Kč | 54,38 Kč |
| 10 | 45,35600 Kč | 453,56 Kč |
| 25 | 42,14720 Kč | 1 053,68 Kč |
| 50 | 39,85420 Kč | 1 992,71 Kč |
| 100 | 37,67250 Kč | 3 767,25 Kč |
| 250 | 34,96084 Kč | 8 740,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 33,03280 Kč | 16 516,40 Kč |
| 1 000 | 31,20534 Kč | 31 205,34 Kč |
| 1 500 | 30,18183 Kč | 45 272,75 Kč |
| 2 500 | 28,93852 Kč | 72 346,30 Kč |
| 3 500 | 28,14686 Kč | 98 514,01 Kč |
| 5 000 | 27,33079 Kč | 136 653,95 Kč |
| Unit Price without VAT: | 54,38000 Kč |
|---|---|
| Unit Price with VAT: | 65,79980 Kč |


