
TS53YJ102MR10 | |
|---|---|
DigiKey Part Number | TS53YJ-1.0KTR-ND - Tape & Reel (TR) TS53YJ-1.0KCT-ND - Cut Tape (CT) TS53YJ-1.0KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS53YJ102MR10 |
Description | TRIMMER 1K OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | TS53YJ102MR10 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Vishay Sfernice | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 1 kOhms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Square - 0.197" x 0.197" Face (5.00mm x 5.00mm) |
Tolerance ±20% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,81000 Kč | 53,81 Kč |
| 10 | 44,90200 Kč | 449,02 Kč |
| 25 | 41,71920 Kč | 1 042,98 Kč |
| 50 | 39,44600 Kč | 1 972,30 Kč |
| 100 | 37,28960 Kč | 3 728,96 Kč |
| 250 | 34,60596 Kč | 8 651,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 32,69684 Kč | 16 348,42 Kč |
| 1 000 | 30,88804 Kč | 30 888,04 Kč |
| 1 500 | 29,87495 Kč | 44 812,42 Kč |
| 2 500 | 28,64420 Kč | 71 610,50 Kč |
| 3 500 | 27,86068 Kč | 97 512,38 Kč |
| 5 000 | 27,05300 Kč | 135 265,00 Kč |
| Unit Price without VAT: | 53,81000 Kč |
|---|---|
| Unit Price with VAT: | 65,11010 Kč |


