
TS4YL102MR10 | |
|---|---|
DigiKey Part Number | 716-TS4YL102MR10TR-ND - Tape & Reel (TR) 716-TS4YL102MR10CT-ND - Cut Tape (CT) 716-TS4YL102MR10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS4YL102MR10 |
Description | TRIMMER 1K OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | TS4YL102MR10 Models |
Category | Tolerance ±20% |
Manufacturer Vishay Sfernice | Temperature Coefficient ±100ppm/°C |
Series | Number of Turns 1.0 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Adjustment Type Top Adjustment |
Part Status Active | Mounting Type Surface Mount |
Resistance 1 kOhms | Termination Style Gull Wing |
Power (Watts) 0.25W, 1/4W | Size / Dimension Square - 0.197" x 0.197" Face (5.00mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,75000 Kč | 37,75 Kč |
| 10 | 31,47100 Kč | 314,71 Kč |
| 25 | 29,24760 Kč | 731,19 Kč |
| 50 | 27,66280 Kč | 1 383,14 Kč |
| 100 | 26,15490 Kč | 2 615,49 Kč |
| 250 | 24,27580 Kč | 6 068,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 22,93896 Kč | 11 469,48 Kč |
| 1 000 | 21,67220 Kč | 21 672,20 Kč |
| 1 500 | 20,96242 Kč | 31 443,63 Kč |
| 2 500 | 20,09978 Kč | 50 249,45 Kč |
| 3 500 | 19,55036 Kč | 68 426,26 Kč |
| 5 000 | 18,98405 Kč | 94 920,25 Kč |
| Unit Price without VAT: | 37,75000 Kč |
|---|---|
| Unit Price with VAT: | 45,67750 Kč |

