
T93YB502KT20 | |
|---|---|
DigiKey Part Number | T93YB-5.0K-ND |
Manufacturer | |
Manufacturer Product Number | T93YB502KT20 |
Description | TRIMMER 5K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 21.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | T93YB502KT20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 5 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 21.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.382" x 0.197" Face (9.70mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,27000 Kč | 39,27 Kč |
| 10 | 32,77800 Kč | 327,78 Kč |
| 25 | 30,46400 Kč | 761,60 Kč |
| 50 | 28,80920 Kč | 1 440,46 Kč |
| 100 | 27,23650 Kč | 2 723,65 Kč |
| 250 | 25,27992 Kč | 6 319,98 Kč |
| 500 | 23,88816 Kč | 11 944,08 Kč |
| 1 000 | 22,56844 Kč | 22 568,44 Kč |
| 5 000 | 19,76874 Kč | 98 843,70 Kč |
| Unit Price without VAT: | 39,27000 Kč |
|---|---|
| Unit Price with VAT: | 47,51670 Kč |


