
T93YB472KT20 | |
|---|---|
DigiKey Part Number | 716-T93YB472KT20-ND |
Manufacturer | |
Manufacturer Product Number | T93YB472KT20 |
Description | TRIMMER 4.7K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 23.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Vishay Sfernice | Number of Turns 23.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 4.7 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.382" x 0.197" Face (9.70mm x 5.00mm) |
Tolerance ±10% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T93YA472KT20 | Vishay Sfernice | 363 | 716-T93YA472KT20-ND | 40,25000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,25000 Kč | 40,25 Kč |
| 10 | 33,57700 Kč | 335,77 Kč |
| 25 | 31,20800 Kč | 780,20 Kč |
| 50 | 29,51480 Kč | 1 475,74 Kč |
| 100 | 27,90470 Kč | 2 790,47 Kč |
| 250 | 25,89920 Kč | 6 474,80 Kč |
| 500 | 24,47310 Kč | 12 236,55 Kč |
| 1 000 | 23,12103 Kč | 23 121,03 Kč |
| 5 000 | 20,25253 Kč | 101 262,65 Kč |
| Unit Price without VAT: | 40,25000 Kč |
|---|---|
| Unit Price with VAT: | 48,70250 Kč |

