
T93YA202KT20 | |
|---|---|
DigiKey Part Number | T93YA-2.0K-ND |
Manufacturer | |
Manufacturer Product Number | T93YA202KT20 |
Description | TRIMMER 2K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 21.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | T93YA202KT20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 2 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 21.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.382" x 0.197" Face (9.70mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,57000 Kč | 39,57 Kč |
| 10 | 33,30100 Kč | 333,01 Kč |
| 25 | 31,08680 Kč | 777,17 Kč |
| 50 | 29,49100 Kč | 1 474,55 Kč |
| 100 | 27,97550 Kč | 2 797,55 Kč |
| 250 | 26,08012 Kč | 6 520,03 Kč |
| 500 | 24,72618 Kč | 12 363,09 Kč |
| 1 000 | 23,43854 Kč | 23 438,54 Kč |
| 5 000 | 20,69013 Kč | 103 450,65 Kč |
| Unit Price without VAT: | 39,57000 Kč |
|---|---|
| Unit Price with VAT: | 47,87970 Kč |


