
T93YA101JT20 | |
|---|---|
DigiKey Part Number | 716-T93YA101JT20-ND |
Manufacturer | |
Manufacturer Product Number | T93YA101JT20 |
Description | TRIMMER 100 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 23.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 100 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±5% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 23.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.382" x 0.197" Face (9.70mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,09000 Kč | 48,09 Kč |
| 10 | 40,06400 Kč | 400,64 Kč |
| 25 | 37,21680 Kč | 930,42 Kč |
| 50 | 35,19680 Kč | 1 759,84 Kč |
| 100 | 33,27340 Kč | 3 327,34 Kč |
| 250 | 30,88048 Kč | 7 720,12 Kč |
| 500 | 29,17798 Kč | 14 588,99 Kč |
| 1 000 | 27,56470 Kč | 27 564,70 Kč |
| 5 000 | 24,14342 Kč | 120 717,10 Kč |
| Unit Price without VAT: | 48,09000 Kč |
|---|---|
| Unit Price with VAT: | 58,18890 Kč |


