5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 23.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T93XA502JT20

DigiKey Part Number
716-T93XA502JT20-ND
Manufacturer
Manufacturer Product Number
T93XA502JT20
Description
TRIMMER 5K OHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 23.0 Turn Side Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Sfernice
Series
Packaging
Tube
Part Status
Active
Resistance
5 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±5%
Temperature Coefficient
±100ppm/°C
Number of Turns
23.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.382" x 0.197" Face (9.70mm x 5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 143
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
143,47000 Kč43,47 Kč
1036,24300 Kč362,43 Kč
2533,67240 Kč841,81 Kč
5031,84560 Kč1 592,28 Kč
10030,10690 Kč3 010,69 Kč
25027,94244 Kč6 985,61 Kč
50026,40330 Kč13 201,65 Kč
1 00024,94415 Kč24 944,15 Kč
5 00021,84884 Kč109 244,20 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:43,47000 Kč
Unit Price with VAT:52,59870 Kč