



T73YU103KT20 | |
|---|---|
DigiKey Part Number | 716-T73YU103KT20-ND |
Manufacturer | |
Manufacturer Product Number | T73YU103KT20 |
Description | TRIMMER 10K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | T73YU103KT20 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Vishay Sfernice | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 10 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.276" x 0.260" Face (7.00mm x 6.60mm) |
Tolerance ±10% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 24,73500 Kč | 247,35 Kč |
| 25 | 22,99960 Kč | 574,99 Kč |
| 50 | 21,75220 Kč | 1 087,61 Kč |
| 100 | 20,56560 Kč | 2 056,56 Kč |
| 250 | 19,09196 Kč | 4 772,99 Kč |
| 500 | 18,04210 Kč | 9 021,05 Kč |
| 1 000 | 17,04687 Kč | 17 046,87 Kč |
| 5 000 | 14,93412 Kč | 74 670,60 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |


