
T73YP504KT20 | |
|---|---|
DigiKey Part Number | T73YP-500K-ND |
Manufacturer | |
Manufacturer Product Number | T73YP504KT20 |
Description | TRIMMER 500K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 500 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 500 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.276" x 0.260" Face (7.00mm x 6.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,21000 Kč | 28,21 Kč |
| 10 | 23,85000 Kč | 238,50 Kč |
| 25 | 22,26240 Kč | 556,56 Kč |
| 50 | 21,13000 Kč | 1 056,50 Kč |
| 100 | 20,04380 Kč | 2 004,38 Kč |
| 250 | 18,68904 Kč | 4 672,26 Kč |
| 500 | 17,72116 Kč | 8 860,58 Kč |
| 1 000 | 16,79979 Kč | 16 799,79 Kč |
| 5 000 | 14,83242 Kč | 74 162,10 Kč |
| Unit Price without VAT: | 28,21000 Kč |
|---|---|
| Unit Price with VAT: | 34,13410 Kč |






