
T18104KT10 | |
|---|---|
DigiKey Part Number | 716-1198-ND |
Manufacturer | |
Manufacturer Product Number | T18104KT10 |
Description | TRIMMER 100K OHM 0.75W PC PIN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Cermet 15.0 Turn Side Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Vishay Sfernice | Number of Turns 15.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 100 kOhms | Termination Style PC Pins |
Power (Watts) 0.75W, 3/4W | Size / Dimension Rectangular - 0.252" x 0.189" Face (6.40mm x 4.80mm) |
Tolerance ±10% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3006P-1-104 | Bourns Inc. | 741 | 3006P-104-ND | 66,11000 Kč | Parametric Equivalent |
| 3006P-1-104LF | Bourns Inc. | 4 428 | 3006P-104LF-ND | 44,01000 Kč | Parametric Equivalent |
| 3006P-7-104LF | Bourns Inc. | 655 | 3006P-7-104LF-ND | 39,42000 Kč | Parametric Equivalent |
| 3006W-1-104LF | Bourns Inc. | 242 | 3006W-104LF-ND | 39,83000 Kč | Parametric Equivalent |
| 3006Y-1-104LF | Bourns Inc. | 90 | 3006Y-104LF-ND | 43,59000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,47000 Kč | 50,47 Kč |
| 10 | 42,14900 Kč | 421,49 Kč |
| 25 | 39,16680 Kč | 979,17 Kč |
| 50 | 37,03100 Kč | 1 851,55 Kč |
| 100 | 35,00800 Kč | 3 500,80 Kč |
| 250 | 32,48952 Kč | 8 122,38 Kč |
| 500 | 30,69804 Kč | 15 349,02 Kč |
| 1 000 | 29,00020 Kč | 29 000,20 Kč |
| 5 000 | 25,40016 Kč | 127 000,80 Kč |
| Unit Price without VAT: | 50,47000 Kč |
|---|---|
| Unit Price with VAT: | 61,06870 Kč |

