
T18102KT10 | |
|---|---|
DigiKey Part Number | T18-1.0K-ND |
Manufacturer | |
Manufacturer Product Number | T18102KT10 |
Description | TRIMMER 1K OHM 0.75W PC PIN SIDE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Cermet 15.0 Turn Side Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Vishay Sfernice | Number of Turns 15.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 1 kOhms | Termination Style PC Pins |
Power (Watts) 0.75W, 3/4W | Size / Dimension Rectangular - 0.252" x 0.189" Face (6.40mm x 4.80mm) |
Tolerance ±10% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,89000 Kč | 50,89 Kč |
| 10 | 42,46200 Kč | 424,62 Kč |
| 25 | 39,45040 Kč | 986,26 Kč |
| 50 | 37,30220 Kč | 1 865,11 Kč |
| 100 | 35,26250 Kč | 3 526,25 Kč |
| 250 | 32,72560 Kč | 8 181,40 Kč |
| 500 | 30,92120 Kč | 15 460,60 Kč |
| 1 000 | 29,21084 Kč | 29 210,84 Kč |
| 5 000 | 25,58461 Kč | 127 923,05 Kč |
| Unit Price without VAT: | 50,89000 Kč |
|---|---|
| Unit Price with VAT: | 61,57690 Kč |

