
S3F060332V4A00TT | |
|---|---|
DigiKey Part Number | 716-S3F060332V4A00TTTR-ND - Tape & Reel (TR) 716-S3F060332V4A00TTCT-ND - Cut Tape (CT) 716-S3F060332V4A00TTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3F060332V4A00TT |
Description | S3F060332V4A00TT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.5348 | |
Approval Agency | UL | |
Operating Temperature | -25°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.031" W x 0.018" H (1.60mm x 0.80mm x 0.45mm) | |
DC Cold Resistance | 0.013 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 11,50700 Kč | 115,07 Kč |
| 25 | 10,65000 Kč | 266,25 Kč |
| 50 | 10,04540 Kč | 502,27 Kč |
| 100 | 9,47010 Kč | 947,01 Kč |
| 250 | 8,76036 Kč | 2 190,09 Kč |
| 500 | 8,26020 Kč | 4 130,10 Kč |
| 1 000 | 7,78837 Kč | 7 788,37 Kč |
| 2 500 | 7,35703 Kč | 18 392,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,79651 Kč | 33 982,55 Kč |
| 10 000 | 6,41012 Kč | 64 101,20 Kč |
| 15 000 | 6,19465 Kč | 92 919,75 Kč |
| 25 000 | 6,01068 Kč | 150 267,00 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |





