
RTOP200V1000JB | |
|---|---|
DigiKey Part Number | 716-RTOP200V1000JB-ND |
Manufacturer | |
Manufacturer Product Number | RTOP200V1000JB |
Description | SFERNICE FIXED RESISTORS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 200W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 100 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 200W | |
Composition | Thick Film | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Features | Non-Inductive | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.496" L x 0.984" W (38.00mm x 25.00mm) | |
Height - Seated (Max) | 0.508" (12.90mm) | |
Lead Style | M4 Threaded | |
Package / Case | SOT-227-4, miniBLOC | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 562,42000 Kč | 2 562,42 Kč |
| 10 | 1 922,64400 Kč | 19 226,44 Kč |
| 30 | 1 719,88333 Kč | 51 596,50 Kč |
| 50 | 1 642,06840 Kč | 82 103,42 Kč |
| 100 | 1 550,41040 Kč | 155 041,04 Kč |
| Unit Price without VAT: | 2 562,42000 Kč |
|---|---|
| Unit Price with VAT: | 3 100,52820 Kč |



