
RSSD30250A47R0JB06 | |
|---|---|
DigiKey Part Number | RSSD-47B-ND |
Manufacturer | |
Manufacturer Product Number | RSSD30250A47R0JB06 |
Description | ADJ PWR RES 47 OHM 280W CHAS MT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms 280 W Slide Adjustable Power Resistor Chassis Mount 1.256" OD, 0.839" ID (32.00mm x 21.30mm) 9.843" (250.00mm) Length |
Datasheet | Datasheet |
EDA/CAD Models | RSSD30250A47R0JB06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 47 Ohms | |
Power (Watts) | 280 W | |
Tolerance | ±5% | |
Adjustment Type | Slide | |
Diameter | 1.256" OD, 0.839" ID (32.00mm x 21.30mm) | |
Length | 9.843" (250.00mm) | |
Mounting Type | Chassis Mount | |
Termination | Solder Lug | |
Package / Case | Radial, 3 Lead, Tubular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 808,20000 Kč | 3 808,20 Kč |
| 12 | 2 843,05917 Kč | 34 116,71 Kč |
| 30 | 2 607,44067 Kč | 78 223,22 Kč |
| 54 | 2 480,99537 Kč | 133 973,75 Kč |
| Unit Price without VAT: | 3 808,20000 Kč |
|---|---|
| Unit Price with VAT: | 4 607,92200 Kč |


