
RSSD30250A3300JB06 | |
|---|---|
DigiKey Part Number | 716-RSSD30250A3300JB06-ND |
Manufacturer | |
Manufacturer Product Number | RSSD30250A3300JB06 |
Description | ADJ PWR RES 330 OHM 280W CHAS MT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms 280 W Slide Adjustable Power Resistor Chassis Mount 1.256" OD, 0.839" ID (32.00mm x 21.30mm) 9.843" (250.00mm) Length |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 330 Ohms | |
Power (Watts) | 280 W | |
Tolerance | ±5% | |
Adjustment Type | Slide | |
Diameter | 1.256" OD, 0.839" ID (32.00mm x 21.30mm) | |
Length | 9.843" (250.00mm) | |
Mounting Type | Chassis Mount | |
Termination | Solder Lug | |
Package / Case | Radial, 3 Lead, Tubular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 504,15000 Kč | 3 504,15 Kč |
| 12 | 2 608,09167 Kč | 31 297,10 Kč |
| 30 | 2 389,32733 Kč | 71 679,82 Kč |
| 54 | 2 271,94074 Kč | 122 684,80 Kč |
| Unit Price without VAT: | 3 504,15000 Kč |
|---|---|
| Unit Price with VAT: | 4 240,02150 Kč |


