4.7 Ohms 200 W Slide Adjustable Power Resistor Chassis Mount 1.063" OD, 0.646" ID (27.00mm x 16.40mm) 6.614" (168.00mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSSD25168A4R70KB06

DigiKey Part Number
716-RSSD25168A4R70KB06-ND
Manufacturer
Manufacturer Product Number
RSSD25168A4R70KB06
Description
ADJ PWR RES 4.7 OHM 200W CHAS MT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4.7 Ohms 200 W Slide Adjustable Power Resistor Chassis Mount 1.063" OD, 0.646" ID (27.00mm x 16.40mm) 6.614" (168.00mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tolerance
±10%
Manufacturer
Vishay Sfernice
Adjustment Type
Slide
Series
Diameter
1.063" OD, 0.646" ID (27.00mm x 16.40mm)
Packaging
Box
Length
6.614" (168.00mm)
Part Status
Active
Mounting Type
Chassis Mount
Resistance
4.7 Ohms
Termination
Solder Lug
Power (Watts)
200 W
Package / Case
Radial, 3 Lead, Tubular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 556,88000 Kč2 556,88 Kč
121 881,65250 Kč22 579,83 Kč
301 716,74833 Kč51 502,45 Kč
541 628,26222 Kč87 926,16 Kč
1021 545,37010 Kč157 627,75 Kč
Unit Price without VAT:2 556,88000 Kč
Unit Price with VAT:3 093,82480 Kč