
RSSD25168A22R0JB06 | |
|---|---|
DigiKey Part Number | RSSD-22A-ND |
Manufacturer | |
Manufacturer Product Number | RSSD25168A22R0JB06 |
Description | ADJ PWR RES 22 OHM 200W CHAS MT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms 200 W Slide Adjustable Power Resistor Chassis Mount 1.063" OD, 0.646" ID (27.00mm x 16.40mm) 6.614" (168.00mm) Length |
Datasheet | Datasheet |
EDA/CAD Models | RSSD25168A22R0JB06 Models |
Category | Tolerance ±5% |
Manufacturer Vishay Sfernice | Adjustment Type Slide |
Series | Diameter 1.063" OD, 0.646" ID (27.00mm x 16.40mm) |
Packaging Bulk | Length 6.614" (168.00mm) |
Part Status Active | Mounting Type Chassis Mount |
Resistance 22 Ohms | Termination Solder Lug |
Power (Watts) 200 W | Package / Case Radial, 3 Lead, Tubular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 556,88000 Kč | 2 556,88 Kč |
| 12 | 1 881,65250 Kč | 22 579,83 Kč |
| 30 | 1 716,74833 Kč | 51 502,45 Kč |
| 54 | 1 628,26222 Kč | 87 926,16 Kč |
| 102 | 1 545,37010 Kč | 157 627,75 Kč |
| Unit Price without VAT: | 2 556,88000 Kč |
|---|---|
| Unit Price with VAT: | 3 093,82480 Kč |


