
RSSD25168A10R0JB06 | |
|---|---|
DigiKey Part Number | RSSD-10A-ND |
Manufacturer | |
Manufacturer Product Number | RSSD25168A10R0JB06 |
Description | ADJ PWR RES 10 OHM 200W CHAS MT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms 200 W Slide Adjustable Power Resistor Chassis Mount 1.063" OD, 0.646" ID (27.00mm x 16.40mm) 6.614" (168.00mm) Length |
Datasheet | Datasheet |
EDA/CAD Models | RSSD25168A10R0JB06 Models |
Category | Tolerance ±5% |
Manufacturer Vishay Sfernice | Adjustment Type Slide |
Series | Diameter 1.063" OD, 0.646" ID (27.00mm x 16.40mm) |
Packaging Bulk | Length 6.614" (168.00mm) |
Part Status Active | Mounting Type Chassis Mount |
Resistance 10 Ohms | Termination Solder Lug |
Power (Watts) 200 W | Package / Case Radial, 3 Lead, Tubular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 737,08000 Kč | 2 737,08 Kč |
| 12 | 2 019,21250 Kč | 24 230,55 Kč |
| 30 | 1 843,95300 Kč | 55 318,59 Kč |
| 54 | 1 749,89222 Kč | 94 494,18 Kč |
| 102 | 1 661,78059 Kč | 169 501,62 Kč |
| Unit Price without VAT: | 2 737,08000 Kč |
|---|---|
| Unit Price with VAT: | 3 311,86680 Kč |


