
RCMS0247R00FHA22 | |
|---|---|
DigiKey Part Number | 716-RCMS0247R00FHA22CT-ND - Cut Tape (CT) 716-RCMS0247R00FHA22TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCMS0247R00FHA22 |
Description | SFERNICE FIXED RESISTORS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,36000 Kč | 146,36 Kč |
| 10 | 100,07600 Kč | 1 000,76 Kč |
| 25 | 87,56160 Kč | 2 189,04 Kč |
| 50 | 79,72520 Kč | 3 986,26 Kč |
| 100 | 73,06670 Kč | 7 306,67 Kč |
| 250 | 65,77580 Kč | 16 443,95 Kč |
| 500 | 62,06924 Kč | 31 034,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 57,34218 Kč | 57 342,18 Kč |
| 2 000 | 54,05337 Kč | 108 106,74 Kč |
| 3 000 | 52,36495 Kč | 157 094,85 Kč |
| Unit Price without VAT: | 146,36000 Kč |
|---|---|
| Unit Price with VAT: | 177,09560 Kč |

