
RCMS0236101FHA22 | |
|---|---|
DigiKey Part Number | 716-RCMS0236101FHA22CT-ND - Cut Tape (CT) 716-RCMS0236101FHA22TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCMS0236101FHA22 |
Description | SFERNICE FIXED RESISTORS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 36.1 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,67000 Kč | 106,67 Kč |
| 10 | 72,27500 Kč | 722,75 Kč |
| 25 | 62,98560 Kč | 1 574,64 Kč |
| 50 | 57,16080 Kč | 2 858,04 Kč |
| 100 | 52,20940 Kč | 5 220,94 Kč |
| 250 | 46,78860 Kč | 11 697,15 Kč |
| 500 | 43,39740 Kč | 21 698,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 40,51690 Kč | 40 516,90 Kč |
| 2 000 | 38,07064 Kč | 76 141,28 Kč |
| 3 000 | 36,81432 Kč | 110 442,96 Kč |
| 5 000 | 35,39385 Kč | 176 969,25 Kč |
| Unit Price without VAT: | 106,67000 Kč |
|---|---|
| Unit Price with VAT: | 129,07070 Kč |

