
RCMS0212700FHA20 | |
|---|---|
DigiKey Part Number | 716-RCMS0212700FHA20CT-ND - Cut Tape (CT) 716-RCMS0212700FHA20TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCMS0212700FHA20 |
Description | SFERNICE FIXED RESISTORS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.27 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,39000 Kč | 134,39 Kč |
| 10 | 91,65600 Kč | 916,56 Kč |
| 25 | 80,11160 Kč | 2 002,79 Kč |
| 50 | 72,87980 Kč | 3 643,99 Kč |
| 100 | 66,73160 Kč | 6 673,16 Kč |
| 250 | 60,00052 Kč | 15 000,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 55,79000 Kč | 27 895,00 Kč |
| 1 000 | 52,21363 Kč | 52 213,63 Kč |
| 1 500 | 50,37742 Kč | 75 566,13 Kč |
| 2 500 | 48,30027 Kč | 120 750,67 Kč |
| 3 500 | 47,06246 Kč | 164 718,61 Kč |
| Unit Price without VAT: | 134,39000 Kč |
|---|---|
| Unit Price with VAT: | 162,61190 Kč |

