
RCMM021103JKA22 | |
|---|---|
DigiKey Part Number | 716-RCMM021103JKA22CT-ND - Cut Tape (CT) 716-RCMM021103JKA22TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCMM021103JKA22 |
Description | SFERNICE FIXED RESISTORS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 110 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,39000 Kč | 92,39 Kč |
| 10 | 62,36400 Kč | 623,64 Kč |
| 25 | 54,24200 Kč | 1 356,05 Kč |
| 50 | 49,15220 Kč | 2 457,61 Kč |
| 100 | 44,82650 Kč | 4 482,65 Kč |
| 250 | 40,08856 Kč | 10 022,14 Kč |
| 500 | 37,12572 Kč | 18 562,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 48,97427 Kč | 48 974,27 Kč |
| 2 000 | 46,09849 Kč | 92 196,98 Kč |
| 3 000 | 44,62187 Kč | 133 865,61 Kč |
| Unit Price without VAT: | 92,39000 Kč |
|---|---|
| Unit Price with VAT: | 111,79190 Kč |

