



RCH50S10001JS06 | |
|---|---|
DigiKey Part Number | RCHB-10K-ND |
Manufacturer | |
Manufacturer Product Number | RCH50S10001JS06 |
Description | RES CHAS MNT 10K OHM 5% 50W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 50W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | RCH50S10001JS06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 kOhms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Thick Film | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Features | Non-Inductive | |
Coating, Housing Type | Aluminum Oxide | |
Mounting Feature | Flanges | |
Size / Dimension | 1.882" L x 1.157" W (47.80mm x 29.40mm) | |
Height - Seated (Max) | 0.602" (15.30mm) | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Rectangular Case | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 302,79000 Kč | 302,79 Kč |
| 10 | 251,51400 Kč | 2 515,14 Kč |
| 25 | 239,72160 Kč | 5 993,04 Kč |
| 50 | 232,89300 Kč | 11 644,65 Kč |
| 100 | 227,45240 Kč | 22 745,24 Kč |
| 250 | 221,91864 Kč | 55 479,66 Kč |
| 500 | 218,70718 Kč | 109 353,59 Kč |
| Unit Price without VAT: | 302,79000 Kč |
|---|---|
| Unit Price with VAT: | 366,37590 Kč |


