



RCH50S10000JS06 | |
|---|---|
DigiKey Part Number | RCHB-1.0K-ND |
Manufacturer | |
Manufacturer Product Number | RCH50S10000JS06 |
Description | RES CHAS MNT 1K OHM 5% 50W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 50W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | RCH50S10000JS06 Models |
Category | Temperature Coefficient ±150ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Non-Inductive |
Packaging Bulk | Coating, Housing Type Aluminum Oxide |
Part Status Active | Mounting Feature Flanges |
Resistance 1 kOhms | Size / Dimension 1.882" L x 1.157" W (47.80mm x 29.40mm) |
Tolerance ±5% | Height - Seated (Max) 0.602" (15.30mm) |
Power (Watts) 50W | Lead Style Solder Lugs |
Composition Thick Film | Package / Case Radial, Rectangular Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 423,16000 Kč | 423,16 Kč |
| 10 | 359,86200 Kč | 3 598,62 Kč |
| 25 | 345,33360 Kč | 8 633,34 Kč |
| 50 | 336,90800 Kč | 16 845,40 Kč |
| 100 | 330,19470 Kč | 33 019,47 Kč |
| 250 | 323,36620 Kč | 80 841,55 Kč |
| 500 | 319,40490 Kč | 159 702,45 Kč |
| Unit Price without VAT: | 423,16000 Kč |
|---|---|
| Unit Price with VAT: | 512,02360 Kč |



