10 kOhms ±10% 800W Thick Film Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCEC7501002KB

DigiKey Part Number
716-RCEC7501002KB-ND
Manufacturer
Manufacturer Product Number
RCEC7501002KB
Description
MCB RESISTORS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 kOhms ±10% 800W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
10 kOhms
Tolerance
±10%
Power (Watts)
800W
Composition
Thick Film
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Features
Non-Inductive
Coating, Housing Type
-
Mounting Feature
Flanges
Size / Dimension
2.638" L x 2.362" W (67.00mm x 60.00mm)
Height - Seated (Max)
1.587" (40.30mm)
Lead Style
M4 Threaded
Package / Case
Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 080,25000 Kč3 080,25 Kč
242 130,15458 Kč51 123,71 Kč
482 001,64458 Kč96 078,94 Kč
721 935,65278 Kč139 367,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3 080,25000 Kč
Unit Price with VAT:3 727,10250 Kč