
RAME012M11114JB | |
|---|---|
DigiKey Part Number | 716-RAME012M11114JB-ND |
Manufacturer | |
Manufacturer Product Number | RAME012M11114JB |
Description | ENCODER ABS MAG BINARY WIRE LEAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute, Magnetic 16384 Binary (Absolute), SSI User Selectable |
Datasheet | Datasheet |
EDA/CAD Models | RAME012M11114JB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Absolute, Magnetic | |
Output Type | Binary (Absolute), SSI | |
Pulses per Revolution | 16384 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Actuator Type | Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Panel Mount | |
Orientation | User Selectable | |
Termination Style | Wire Leads | |
Rotational Life (Cycles Min) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 126,65000 Kč | 8 126,65 Kč |
| 5 | 6 964,32200 Kč | 34 821,61 Kč |
| 10 | 6 512,40400 Kč | 65 124,04 Kč |
| 25 | 5 955,43600 Kč | 148 885,90 Kč |
| Unit Price without VAT: | 8 126,65000 Kč |
|---|---|
| Unit Price with VAT: | 9 833,24650 Kč |


