
PRV6SAABJYB25502KL | |
|---|---|
DigiKey Part Number | 716-PRV6SAABJYB25502KL-ND |
Manufacturer | |
Manufacturer Product Number | PRV6SAABJYB25502KL |
Description | POT 5K OHM 1.5W CERMET LOG |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Cermet 1.5W Solder Lug |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Vishay Sfernice | Adjustment Type User Defined |
Series | Temperature Coefficient ±150ppm/°C |
Packaging Box | Rotation 300° |
Part Status Active | Resistive Material Cermet |
Resistance (Ohms) 5k | Termination Style Solder Lug |
Tolerance ±10% | Actuator Type Slotted |
Power (Watts) 1.5W | Actuator Length 0.866" (22.00mm) |
Built in Switch None | Actuator Diameter 0.125" (3.18mm) |
Number of Turns 1.0 | Mounting Type Panel Mount |
Features Sealed | Size - Body Round - 0.500" Dia (12.70mm) |
Taper Logarithmic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 350,67000 Kč | 350,67 Kč |
| 10 | 291,36800 Kč | 2 913,68 Kč |
| 25 | 270,40400 Kč | 6 760,10 Kč |
| 50 | 255,49940 Kč | 12 774,97 Kč |
| 100 | 241,37410 Kč | 24 137,41 Kč |
| 250 | 223,84708 Kč | 55 961,77 Kč |
| 500 | 211,41332 Kč | 105 706,66 Kč |
| 1 000 | 199,65864 Kč | 199 658,64 Kč |
| Unit Price without VAT: | 350,67000 Kč |
|---|---|
| Unit Price with VAT: | 424,31070 Kč |




