



PRV6SAABGYB25204JA | |
|---|---|
DigiKey Part Number | 716-PRV6SAABGYB25204JA-ND |
Manufacturer | |
Manufacturer Product Number | PRV6SAABGYB25204JA |
Description | POT 200K OHM 1.5W CERMET LINEAR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 200k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1.5W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance (Ohms) | 200k | |
Tolerance | ±5% | |
Power (Watts) | 1.5W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | Sealed | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 300° | |
Resistive Material | Cermet | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.630" (16.00mm) | |
Actuator Diameter | 0.125" (3.18mm) | |
Bushing Thread | - | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.500" Dia (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 360,54000 Kč | 360,54 Kč |
| 10 | 299,47300 Kč | 2 994,73 Kč |
| 25 | 277,93800 Kč | 6 948,45 Kč |
| 50 | 262,61360 Kč | 13 130,68 Kč |
| 100 | 248,09140 Kč | 24 809,14 Kč |
| 250 | 230,07592 Kč | 57 518,98 Kč |
| 500 | 217,29570 Kč | 108 647,85 Kč |
| 1 000 | 205,21345 Kč | 205 213,45 Kč |
| Unit Price without VAT: | 360,54000 Kč |
|---|---|
| Unit Price with VAT: | 436,25340 Kč |


