100k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 2W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 2W Solder Lug
PRV4F0GJS104KAB10
PRV4F0GJS104KAB10

PRV4F0GJS104KAB10

DigiKey Part Number
716-PRV4F0GJS104KAB10-ND
Manufacturer
Manufacturer Product Number
PRV4F0GJS104KAB10
Description
POT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 2W Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Sfernice
Series
Packaging
Box
Part Status
Active
Resistance (Ohms)
100k
Tolerance
±10%
Power (Watts)
2W
Built in Switch
None
Number of Turns
1.0
Features
Sealed
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
±300ppm/°C
Rotation
300°
Resistive Material
Cermet
Termination Style
Solder Lug
Actuator Type
Slotted
Actuator Length
0.875" (22.23mm)
Actuator Diameter
0.250" (6.35mm)
Bushing Thread
3/8-32
Mounting Type
Panel Mount
Size - Body
Round - 0.772" Dia (19.61mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1864,49000 Kč864,49 Kč
10717,14500 Kč7 171,45 Kč
30655,41067 Kč19 662,32 Kč
50628,46180 Kč31 423,09 Kč
100593,60300 Kč59 360,30 Kč
250550,39956 Kč137 599,89 Kč
Manufacturers Standard Package
Unit Price without VAT:864,49000 Kč
Unit Price with VAT:1 046,03290 Kč