0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRA100I4-1KBLNTA

DigiKey Part Number
716-PRA100I4-1KBLNTATR-ND - Tape & Reel (TR)
716-PRA100I4-1KBLNTACT-ND - Cut Tape (CT)
716-PRA100I4-1KBLNTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PRA100I4-1KBLNTA
Description
SFERNICE THIN FILMS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1k Ohm ±0.1% 40mW Power Per Element Isolated 4 Resistor Network/Array ±10ppm/°C 0603 (1608 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Sfernice
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
1k
Tolerance
±0.1%
Number of Resistors
4
Resistor Matching Ratio
±0.01%
Resistor-Ratio-Drift
±2ppm/°C
Number of Pins
8
Power Per Element
40mW
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Grade
Automotive
Qualification
AEC-Q200
Applications
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric), Convex, Long Side Terminals
Supplier Device Package
0603
Size / Dimension
0.157" L x 0.060" W (4.00mm x 1.52mm)
Height - Seated (Max)
0.025" (0.64mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 159
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1528,46000 Kč528,46 Kč
10439,78400 Kč4 397,84 Kč
25411,18440 Kč10 279,61 Kč
50392,06640 Kč19 603,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100401,25250 Kč40 125,25 Kč
200385,05715 Kč77 011,43 Kč
300376,48143 Kč112 944,43 Kč
500366,55634 Kč183 278,17 Kč
Manufacturers Standard Package
Unit Price without VAT:528,46000 Kč
Unit Price with VAT:639,43660 Kč