
PP12SR472A340B | |
|---|---|
DigiKey Part Number | 716-PP12SR472A340B-ND |
Manufacturer | |
Manufacturer Product Number | PP12SR472A340B |
Description | POT 4.7K OHM 1/2W PLASTIC LINEAR |
Customer Reference | |
Detailed Description | 4.7k Ohm 1 Gang Linear Servo Mount Potentiometer 1.0 Turns Conductive Plastic 0.5W, 1/2W PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance (Ohms) | 4.7k | |
Tolerance | ±20% | |
Power (Watts) | 0.5W, 1/2W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | 0/ -600ppm/°C | |
Rotation | 360° | |
Resistive Material | Conductive Plastic | |
Termination Style | PC Pins | |
Actuator Type | Slotted | |
Actuator Length | 0.492" (12.50mm) | |
Actuator Diameter | 0.125" (3.18mm) | |
Bushing Thread | - | |
Mounting Type | Servo Mount | |
Size - Body | Round - 0.500" Dia (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 800,07000 Kč | 5 800,07 Kč |
| 10 | 4 801,27700 Kč | 48 012,77 Kč |
| 30 | 4 385,39733 Kč | 131 561,92 Kč |
| Unit Price without VAT: | 5 800,07000 Kč |
|---|---|
| Unit Price with VAT: | 7 018,08470 Kč |

