
PE30L0FG471KAB | |
|---|---|
DigiKey Part Number | 716-PE30L0FG471KAB-ND |
Manufacturer | |
Manufacturer Product Number | PE30L0FG471KAB |
Description | POT 470 OHM 3W CERMET LINEAR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 3W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance (Ohms) | 470 | |
Tolerance | ±10% | |
Power (Watts) | 3W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | Sealed | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 300° | |
Resistive Material | Cermet | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.630" (16.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M10 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.776" Dia (19.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 907,95000 Kč | 907,95 Kč |
| 10 | 753,17700 Kč | 7 531,77 Kč |
| 30 | 688,32133 Kč | 20 649,64 Kč |
| 50 | 660,02180 Kč | 33 001,09 Kč |
| 100 | 623,40750 Kč | 62 340,75 Kč |
| 250 | 578,02624 Kč | 144 506,56 Kč |
| Unit Price without VAT: | 907,95000 Kč |
|---|---|
| Unit Price with VAT: | 1 098,61950 Kč |

