10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 3W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE30L0FG103KAB

DigiKey Part Number
716-PE30L0FG103KAB-ND
Manufacturer
Manufacturer Product Number
PE30L0FG103KAB
Description
POT 10K OHM 3W CERMET LINEAR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 3W Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Sfernice
Series
Packaging
Box
Part Status
Active
Resistance (Ohms)
10k
Tolerance
±10%
Power (Watts)
3W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
±150ppm/°C
Rotation
300°
Resistive Material
Cermet
Termination Style
Solder Lug
Actuator Type
Slotted
Actuator Length
0.630" (16.00mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
M10 x 0.75
Mounting Type
Panel Mount
Size - Body
Round - 0.776" Dia (19.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1785,54000 Kč785,54 Kč
10651,67300 Kč6 516,73 Kč
30595,60133 Kč17 868,04 Kč
50571,12460 Kč28 556,23 Kč
100539,45750 Kč53 945,75 Kč
250500,19924 Kč125 049,81 Kč
Manufacturers Standard Package
Unit Price without VAT:785,54000 Kč
Unit Price with VAT:950,50340 Kč