
P2TC0805D2003LNTA | |
|---|---|
DigiKey Part Number | 716-P2TC0805D2003LNTATR-ND - Tape & Reel (TR) 716-P2TC0805D2003LNTACT-ND - Cut Tape (CT) 716-P2TC0805D2003LNTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P2TC0805D2003LNTA |
Description | P2TC0805 2PPM/C 200K 0,01% N TA |
Customer Reference | |
Detailed Description | 200 kOhms ±0.01% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Moisture Resistant | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.075" L x 0.050" W (1.91mm x 1.27mm) | |
Height - Seated (Max) | 0.025" (0.63mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 298,57000 Kč | 298,57 Kč |
| 10 | 247,86200 Kč | 2 478,62 Kč |
| 25 | 231,24640 Kč | 5 781,16 Kč |
| 50 | 228,33760 Kč | 11 416,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 230,74060 Kč | 23 074,06 Kč |
| 200 | 230,73020 Kč | 46 146,04 Kč |
| 300 | 200,68010 Kč | 60 204,03 Kč |
| 500 | 197,12728 Kč | 98 563,64 Kč |
| Unit Price without VAT: | 298,57000 Kč |
|---|---|
| Unit Price with VAT: | 361,26970 Kč |

