P16YP471MAB15 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sfernice
In Stock: 0
Unit Price: 378,73050 Kč
Datasheet

Parametric Equivalent


Vishay Sfernice
In Stock: 0
Unit Price: 427,52000 Kč
Datasheet

Parametric Equivalent


Vishay Sfernice
In Stock: 0
Unit Price: 416,18050 Kč
Datasheet

Parametric Equivalent


Vishay Sfernice
In Stock: 0
Unit Price: 416,18050 Kč
Datasheet
470 Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P16YP471MAB15

DigiKey Part Number
716-P16YP471MAB15-ND
Manufacturer
Manufacturer Product Number
P16YP471MAB15
Description
P16 YP 470U 20% A BO E3
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
470 Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Sfernice
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
470
Tolerance
±20%
Power (Watts)
1W
Built in Switch
None
Number of Turns
1.0
Features
Sealed
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
±150ppm/°C
Rotation
300°
Resistive Material
Cermet
Termination Style
Solder Lug
Actuator Type
Knob
Actuator Length
0.346" (8.80mm)
Actuator Diameter
0.630" (16.00mm)
Bushing Thread
M10 x 0.75
Mounting Type
Panel Mount
Size - Body
Round - 0.630" Dia (16.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20378,73050 Kč7 574,61 Kč
Manufacturers Standard Package
Unit Price without VAT:378,73050 Kč
Unit Price with VAT:458,26391 Kč