
P16NP472MAB15CV1D | |
|---|---|
DigiKey Part Number | 716-P16NP472MAB15CV1D-ND |
Manufacturer | |
Manufacturer Product Number | P16NP472MAB15CV1D |
Description | P16 NP 4K7 20% A BO E3 CV1D |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7k Ohm 1 Gang Linear Panel Mount Potentiometer 1 Turns Cermet 1W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance (Ohms) | 4.7k | |
Tolerance | ±20% | |
Power (Watts) | 1W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | Sealed | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 300° | |
Resistive Material | Cermet | |
Termination Style | Solder Lug | |
Actuator Type | Round | |
Actuator Length | 0.378" (9.60mm) | |
Actuator Diameter | 0.346" (8.80mm) | |
Bushing Thread | M10 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.630" Dia (16.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 389,51000 Kč | 389,51 Kč |
| 20 | 305,81500 Kč | 6 116,30 Kč |
| 40 | 288,95875 Kč | 11 558,35 Kč |
| 60 | 279,51483 Kč | 16 770,89 Kč |
| 100 | 268,03320 Kč | 26 803,32 Kč |
| 260 | 247,76185 Kč | 64 418,08 Kč |
| 500 | 234,75512 Kč | 117 377,56 Kč |
| Unit Price without VAT: | 389,51000 Kč |
|---|---|
| Unit Price with VAT: | 471,30710 Kč |

