
P16NP472KAB15 | |
|---|---|
DigiKey Part Number | 716-P16NP472KAB15-ND |
Manufacturer | |
Manufacturer Product Number | P16NP472KAB15 |
Description | POT 4.7K OHM 1W CERMET LINEAR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance (Ohms) | 4.7k | |
Tolerance | ±10% | |
Power (Watts) | 1W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | Sealed | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 300° | |
Resistive Material | Cermet | |
Termination Style | Solder Lug | |
Actuator Type | Knob | |
Actuator Length | - | |
Actuator Diameter | 0.630" (16.00mm) | |
Bushing Thread | M10 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.630" Dia (16.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 458,60000 Kč | 458,60 Kč |
| 20 | 359,87400 Kč | 7 197,48 Kč |
| 40 | 340,03100 Kč | 13 601,24 Kč |
| 60 | 328,90917 Kč | 19 734,55 Kč |
| 100 | 315,38790 Kč | 31 538,79 Kč |
| 260 | 291,52331 Kč | 75 796,06 Kč |
| 500 | 276,21526 Kč | 138 107,63 Kč |
| Unit Price without VAT: | 458,60000 Kč |
|---|---|
| Unit Price with VAT: | 554,90600 Kč |


