
P16NM472MAB15CV1D | |
|---|---|
DigiKey Part Number | 716-P16NM472MAB15CV1D-ND |
Manufacturer | |
Manufacturer Product Number | P16NM472MAB15CV1D |
Description | P16 NM 4K7 20% A BO E3 CV1D |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance (Ohms) | 4.7k | |
Tolerance | ±20% | |
Power (Watts) | 1W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | Sealed | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 300° | |
Resistive Material | Cermet | |
Termination Style | Solder Lug | |
Actuator Type | Round | |
Actuator Length | 0.402" (10.20mm) | |
Actuator Diameter | 0.370" (9.40mm) | |
Bushing Thread | M10 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.630" Dia (16.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 570,94000 Kč | 570,94 Kč |
| 20 | 447,80350 Kč | 8 956,07 Kč |
| 40 | 423,08350 Kč | 16 923,34 Kč |
| 60 | 409,23000 Kč | 24 553,80 Kč |
| 100 | 392,39380 Kč | 39 239,38 Kč |
| 260 | 362,68554 Kč | 94 298,24 Kč |
| 500 | 343,63268 Kč | 171 816,34 Kč |
| Unit Price without VAT: | 570,94000 Kč |
|---|---|
| Unit Price with VAT: | 690,83740 Kč |

