1k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P16NM102MAB15CV1D

DigiKey Part Number
716-P16NM102MAB15CV1D-ND
Manufacturer
Manufacturer Product Number
P16NM102MAB15CV1D
Description
P16 NM 1K 20% A BO E3 CV1D
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Sfernice
Series
Packaging
Box
Part Status
Active
Resistance (Ohms)
1k
Tolerance
±20%
Power (Watts)
1W
Built in Switch
None
Number of Turns
1.0
Features
Sealed
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
±150ppm/°C
Rotation
300°
Resistive Material
Cermet
Termination Style
Solder Lug
Actuator Type
Round
Actuator Length
0.402" (10.20mm)
Actuator Diameter
0.370" (9.40mm)
Bushing Thread
M10 x 0.75
Mounting Type
Panel Mount
Size - Body
Round - 0.630" Dia (16.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1570,94000 Kč570,94 Kč
20447,80350 Kč8 956,07 Kč
40423,08350 Kč16 923,34 Kč
60409,23000 Kč24 553,80 Kč
100392,39380 Kč39 239,38 Kč
260362,68554 Kč94 298,24 Kč
500343,63268 Kč171 816,34 Kč
Manufacturers Standard Package
Unit Price without VAT:570,94000 Kč
Unit Price with VAT:690,83740 Kč