
P11L2V0FLSY00103KA | |
|---|---|
DigiKey Part Number | 716-P11L2V0FLSY00103KA-ND |
Manufacturer | |
Manufacturer Product Number | P11L2V0FLSY00103KA |
Description | POT 10K OHM 1/10W CERMET LINEAR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 2 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 0.1W, 1/10W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±10% | |
Power (Watts) | 0.1W, 1/10W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | Long Life | |
Taper | Linear | |
Number of Gangs | 2 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 300° | |
Resistive Material | Cermet | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.984" (25.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M10 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.516" x 0.492" Face (13.10mm x 12.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 460,91000 Kč | 460,91 Kč |
| 20 | 361,63800 Kč | 7 232,76 Kč |
| 40 | 341,69525 Kč | 13 667,81 Kč |
| 60 | 330,51900 Kč | 19 831,14 Kč |
| 100 | 316,93120 Kč | 31 693,12 Kč |
| 260 | 292,94877 Kč | 76 166,68 Kč |
| 500 | 277,56542 Kč | 138 782,71 Kč |
| Unit Price without VAT: | 460,91000 Kč |
|---|---|
| Unit Price with VAT: | 557,70110 Kč |


