


P11H1F0GHFY00472KA | |
|---|---|
DigiKey Part Number | 716-P11H1F0GHFY00472KA-ND |
Manufacturer | |
Manufacturer Product Number | P11H1F0GHFY00472KA |
Description | POT 4.7K OHM 1W CERMET LINEAR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance (Ohms) | 4.7k | |
Tolerance | ±10% | |
Power (Watts) | 1W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | High Torque | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 300° | |
Resistive Material | Cermet | |
Termination Style | Solder Lug | |
Actuator Type | Flatted | |
Actuator Length | 0.750" (19.05mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.516" x 0.504" Face (13.10mm x 12.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 577,86000 Kč | 577,86 Kč |
| 10 | 479,67800 Kč | 4 796,78 Kč |
| 25 | 445,07360 Kč | 11 126,84 Kč |
| 50 | 420,48080 Kč | 21 024,04 Kč |
| 100 | 397,18770 Kč | 39 718,77 Kč |
| 250 | 368,30576 Kč | 92 076,44 Kč |
| 500 | 347,83146 Kč | 173 915,73 Kč |
| Unit Price without VAT: | 577,86000 Kč |
|---|---|
| Unit Price with VAT: | 699,21060 Kč |

