


P11H1F0GHFY00102KA | |
|---|---|
DigiKey Part Number | 716-P11H1F0GHFY00102KA-ND |
Manufacturer | |
Manufacturer Product Number | P11H1F0GHFY00102KA |
Description | POT 1K OHM 1W CERMET LINEAR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance (Ohms) | 1k | |
Tolerance | ±10% | |
Power (Watts) | 1W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | High Torque | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 300° | |
Resistive Material | Cermet | |
Termination Style | Solder Lug | |
Actuator Type | Flatted | |
Actuator Length | 0.750" (19.05mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Square - 0.492" x 0.492" Face (12.50mm x 12.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 524,53000 Kč | 524,53 Kč |
| 10 | 435,49900 Kč | 4 354,99 Kč |
| 25 | 404,09400 Kč | 10 102,35 Kč |
| 50 | 381,77300 Kč | 19 088,65 Kč |
| 100 | 360,63440 Kč | 36 063,44 Kč |
| 250 | 334,41584 Kč | 83 603,96 Kč |
| 500 | 315,82840 Kč | 157 914,20 Kč |
| Unit Price without VAT: | 524,53000 Kč |
|---|---|
| Unit Price with VAT: | 634,68130 Kč |

