


P11H1F0GHFW10472KA | |
|---|---|
DigiKey Part Number | 716-P11H1F0GHFW10472KA-ND |
Manufacturer | |
Manufacturer Product Number | P11H1F0GHFW10472KA |
Description | POT 4.7K OHM 1W CERMET LINEAR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7k Ohm 1 Gang Linear Through Hole Potentiometer 1.0 Turns Cermet 1W PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance (Ohms) | 4.7k | |
Tolerance | ±10% | |
Power (Watts) | 1W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | High Torque | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 300° | |
Resistive Material | Cermet | |
Termination Style | PC Pins | |
Actuator Type | Flatted | |
Actuator Length | 0.750" (19.05mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Through Hole | |
Size - Body | Square - 0.492" x 0.492" Face (12.50mm x 12.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 573,88000 Kč | 573,88 Kč |
| 15 | 460,83600 Kč | 6 912,54 Kč |
| 30 | 435,42867 Kč | 13 062,86 Kč |
| 60 | 411,35083 Kč | 24 681,05 Kč |
| 105 | 392,84657 Kč | 41 248,89 Kč |
| 255 | 365,14945 Kč | 93 113,11 Kč |
| 510 | 344,84892 Kč | 175 872,95 Kč |
| Unit Price without VAT: | 573,88000 Kč |
|---|---|
| Unit Price with VAT: | 694,39480 Kč |


