
P10XXAI101KB30 | |
|---|---|
DigiKey Part Number | 716-P10XXAI101KB30-ND |
Manufacturer | |
Manufacturer Product Number | P10XXAI101KB30 |
Description | POT 100 OHM 1/2W CERMET LINEAR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 0.5W, 1/2W PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | P10XXAI101KB30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance (Ohms) | 100 | |
Tolerance | ±10% | |
Power (Watts) | 0.5W, 1/2W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | Sealed | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 290° | |
Resistive Material | Cermet | |
Termination Style | PC Pins | |
Actuator Type | Slotted | |
Actuator Length | 0.787" (20.00mm) | |
Actuator Diameter | 0.118" (3.00mm) | |
Bushing Thread | M6 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.378" x 0.205" Face (9.60mm x 5.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,02000 Kč | 114,02 Kč |
| 10 | 94,86900 Kč | 948,69 Kč |
| 25 | 88,10760 Kč | 2 202,69 Kč |
| 50 | 83,28220 Kč | 4 164,11 Kč |
| 100 | 78,70470 Kč | 7 870,47 Kč |
| 300 | 71,93213 Kč | 21 579,64 Kč |
| 500 | 68,97550 Kč | 34 487,75 Kč |
| 1 000 | 65,14965 Kč | 65 149,65 Kč |
| Unit Price without VAT: | 114,02000 Kč |
|---|---|
| Unit Price with VAT: | 137,96420 Kč |


