
M61P502KT20 | |
|---|---|
DigiKey Part Number | 716-M61P502KT20-ND |
Manufacturer | |
Manufacturer Product Number | M61P502KT20 |
Description | 61 P 5K 10% TU50 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 5 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,51000 Kč | 48,51 Kč |
| 10 | 40,42100 Kč | 404,21 Kč |
| 25 | 37,56120 Kč | 939,03 Kč |
| 50 | 35,52020 Kč | 1 776,01 Kč |
| 200 | 31,73745 Kč | 6 347,49 Kč |
| 400 | 29,98935 Kč | 11 995,74 Kč |
| 600 | 29,00908 Kč | 17 405,45 Kč |
| 1 000 | 27,81794 Kč | 27 817,94 Kč |
| 5 000 | 24,36503 Kč | 121 825,15 Kč |
| Unit Price without VAT: | 48,51000 Kč |
|---|---|
| Unit Price with VAT: | 58,69710 Kč |


