
LTO100F47R00JTE3 | |
|---|---|
DigiKey Part Number | 716-LTO100F47R00JTE3-ND |
Manufacturer | |
Manufacturer Product Number | LTO100F47R00JTE3 |
Description | SFERNICE FIXED RESISTORS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 100W Through Hole Resistor TO-247-2 Automotive AEC-Q200, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Non-Inductive |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-247 |
Resistance | Size / Dimension 0.620" L x 0.197" W (15.76mm x 5.00mm) |
Tolerance | Height - Seated (Max) 0.976" (24.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,72000 Kč | 149,72 Kč |
| 10 | 117,21100 Kč | 1 172,11 Kč |
| 30 | 108,55967 Kč | 3 256,79 Kč |
| 60 | 104,50700 Kč | 6 270,42 Kč |
| 120 | 101,28033 Kč | 12 153,64 Kč |
| 270 | 98,32974 Kč | 26 549,03 Kč |
| 510 | 96,50639 Kč | 49 218,26 Kč |
| 1 020 | 94,90767 Kč | 96 805,82 Kč |
| Unit Price without VAT: | 149,72000 Kč |
|---|---|
| Unit Price with VAT: | 181,16120 Kč |

